Print Page
Image is for illustrative purposes only. Please refer to product description.
2,620 total stock globally
16 more incoming. You can reserve stock now
2620 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.930 ($14.223) |
Price for:1 Metre
Minimum: 1
Multiple: 1
$12.93 ($14.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9841
Order Code385456502
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Jacket ColourChrome
No. of Max Strands x Strand Size7 x 32AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter5.89mm
Product Range-
SVHCBis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (14-Jun-2023)
Product Overview
9841 is a multipair cable. Suitable applications include RS-485, POS, computer communications, low voltage analogue signals (4-20mA, 0-10V, ...), low voltage digital control (24V, …), line level audio, panel wiring, serial communication (RS-485 standard) comprising of PLCs, VFDs, HMIs, motors, RTU, SCADA, etc. within noisy environments over long distance, etc.
- 1 pair 24AWG (7x32) tinned copper conductor
- 1.7mm diameter polyethylene insulation
- Overall Beldfoil®+tinned copper braid (90%) shield
- Polyvinyl chloride outer jacket
- 24ohm/1000ft nominal conductor DCR
- 2.1amps per conductor at 25ºC (10°C temperature rise)
- 300V (CM), 30V (UL AWM 2919) UL voltage rating
- Operating temperature ranges from -30°C to +80°C
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
3.3ft
Jacket Colour
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
1m
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
External Diameter
5.89mm
SVHC
Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (14-Jun-2023)
Technical Docs (1)
Alternatives for 9841
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06