Print Page
Image is for illustrative purposes only. Please refer to product description.

250 total stock globally
Need more?
250 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.160 ($7.876) |
Price for:1 Metre
Minimum: 1
Multiple: 1
$7.16 ($7.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 9506 is a 6-pair chrome Computer Cable with semi-rigid PVC insulation, tinned copper conductors, tinned copper drain wire and PVC jacket. The computer cable features Beldfoil® aluminium foil-polyester tape with shorting fold shield (100% coverage). It is suitable for EIA RS-232 applications.
- CPR: Not Yet Qualified
- 30pF/ft Conductor to conductor nominal capacitance
- 50pF/ft Conductor to other conductor and shield nominal capacitance
- 60% Nominal velocity of propagation
- 1.5A/conductor at 25°C Maximum recommended current
- -30 to +80°C Operating temperature range
Applications
Computers & Computer Peripherals
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073
