Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No9503Copy
Manufacturer Standard Lead Time12 weeks
Order Code121867402
Your Part Number
950 total stock globally
Need more?
950 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.870 ($10.857) |
Price for:1 Metre
Minimum: 1
Multiple: 1
$9.87 ($10.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9503Copy
Manufacturer Standard Lead Time12 weeks
Order Code121867402
Technical Datasheet
Product Overview
The 9503 from Belden is a 3-twisted-pair (6-conductor) shielded Computer EIA RS-232 Cable with semi-rigid PVC insulated tinned copper conductors, an overall Beldfoil® aluminium foil-polyester tape shield for 100% coverage and a chrome PVC outer jacket. Supplied in continuous length in 1 metre multiples.
- CPR: Not Yet Qualified
- Stranded 24 AWG (7x32) tinned copper conductors in 3 twisted pairs
- Semi-rigid PVC insulation
- Overall Beldfoil® shield (100% coverage)
- Stranded 24 AWG tinned copper drain wire
- Chrome colour PVC jacket
- 75Ω Impedance
- 1.76A at 25°C Current per conductor
- 33 lbs. max. recommended pulling tension
- Operating temperature range is -30 to +80°C
- Supplied in continuous length in 1 metre multiples
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043
