Print Page
Image is for illustrative purposes only. Please refer to product description.

1,125 total stock globally
Need more?
1,125 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.620 ($10.582) |
Price for:1 Metre
Minimum: 1
Multiple: 1
$9.62 ($10.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 9503 from Belden is a 3-twisted-pair (6-conductor) shielded Computer EIA RS-232 Cable with semi-rigid PVC insulated tinned copper conductors, an overall Beldfoil® aluminium foil-polyester tape shield for 100% coverage and a chrome PVC outer jacket. Supplied in continuous length in 1 metre multiples.
- CPR: Not Yet Qualified
- Stranded 24 AWG (7x32) tinned copper conductors in 3 twisted pairs
- Semi-rigid PVC insulation
- Overall Beldfoil® shield (100% coverage)
- Stranded 24 AWG tinned copper drain wire
- Chrome colour PVC jacket
- 75Ω Impedance
- 1.76A at 25°C Current per conductor
- 33 lbs. max. recommended pulling tension
- Operating temperature range is -30 to +80°C
- Supplied in continuous length in 1 metre multiples
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043
