Print Page
Image is for illustrative purposes only. Please refer to product description.

544 total stock globally
Need more?
544 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.330 ($3.663) |
Price for:1 Metre
Minimum: 1
Multiple: 1
$3.33 ($3.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 9502 from Belden is a multi conductor computer cable for EIA RS232 applications. This cable is UL recognized and CSA certified.
- CPR: Not Yet Qualified
- Two twisted pairs, 24AWG stranded (7x32) tinned copper conductors
- Semi rigid polyvinyl chloride (PVC) insulation
- Overall Beldfoil shielding (100% coverage)
- Polyvinyl chloride (PVC) outer jacket
- Operating temperature range from -30°C to 80°C
- Overall nominal diameter is 0.222inch
- Nominal inductance of 0.190μH/ft
- Nominal conductor DC resistance of 24ohm/1000ft at 20°C
- Maximum operating voltage of 300Vrms (UL, AWM style 2464)
- Maximum recommended current of 1.76A per conductor at 25°C
Applications
Industrial, Communications & Networking
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047
