Print Page
Image is for illustrative purposes only. Please refer to product description.

579 total stock globally
Need more?
579 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.890 ($2.079) |
Price for:1 Metre
Minimum: 1
Multiple: 1
$1.89 ($2.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9501Copy
Order Code121867201
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourChrome
No. of Max Strands x Strand Size7 x 0.2mm
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter3.96mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9501 is a 1-pair chrome Computer Cable with semi-rigid PVC insulation, tinned copper conductors, tinned copper drain wire and PVC jacket. The computer cable features Beldfoil® aluminium foil-polyester tape shield (100% coverage). It is suitable for EIA RS-232 applications.
- CPR: Not Yet Qualified
- 0.19μH/ft Nominal inductance
- 40pF/ft Conductor to conductor nominal capacitance
- 60% Nominal velocity of propagation
- 2.2A/conductor at 25°C Maximum recommended current
- -30 to +80°C Operating temperature range
Applications
Computers & Computer Peripherals
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
-
Jacket Colour
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
0.2mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
External Diameter
3.96mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
