Print Page
Image is for illustrative purposes only. Please refer to product description.

296 total stock globally
Need more?
296 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.730 ($7.403) |
Price for:1 Metre
Minimum: 1
Multiple: 1
$6.73 ($7.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 9271 is a Twinaxial Cable with 25AWG stranded (7 x 33) tinned copper conductors, polyethylene insulation, Beldfoil® aluminium foil-polyester tape outer shield (100% coverage), stranded tinned copper drain wire and blue PVC jacket.
- CPR: Not Yet Qualified
- 124Ω Nominal characteristic impedance
- 0.18μH/ft Nominal inductance
- 12.2pF/ft Conductor to conductor nominal capacitance
- 22pF/ft Conductor to other conductor and shield nominal capacitance
- 66% Nominal velocity of propagation
- 31.8Ω/1000ft at 20°C Nominal conductor DC resistance
- 12Ω/1000ft at 20°C Nominal outer shield DC resistance
- UL1685 Flame tested
Applications
Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045178