Print Page
Image is for illustrative purposes only. Please refer to product description.
10,560 total stock globally
Need more?
10560 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.710 ($13.981) |
Price for:1 Metre
Minimum: 1
Multiple: 1
$12.71 ($13.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 9222 from Belden is a 50 ohm triaxial cable.
- CPR: Not Yet Qualified
- RG-58A/U type, 20AWG stranded (7x28), 0.038inch diameter tinned copper conductor
- Polyethylene insulation
- Double tinned copper braid shields (95% coverage)
- Polyvinyl chloride (PVC) outer jacket
- Overall nominal diameter is 0.241inch
- Operating temperature range from -40°C to 75°C
- Nominal inductance of 0.077μH/ft
- Nominal conductor DC resistance (DCR) of 9.5ohm/1000ft at 20°C
- Maximum operating voltage of 1400Vrms
Applications
Industrial, Communications & Networking
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.37393