Print Page
Image is for illustrative purposes only. Please refer to product description.
63 total stock globally
Need more?
63 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $66.280 ($72.908) |
Price for:1 Metre
Minimum: 1
Multiple: 1
$66.28 ($72.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 8774 is a 9-pair 18-conductor shielded Cable with tinned copper conductors with polypropylene insulation. It has twisted pair conductors individually shielded with 100% aluminium foil-polyester tape coverage.
- CPR: Not Yet Qualified
- 230lb Maximum recommended pulling tension
- 50Ω Impedance
- 1.4A at 25°C Current per conductor
- -20 to 80°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Automation & Process Control, Sensing & Instrumentation
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.178