Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No8774 060100Copy
Manufacturer Standard Lead Time40 weeks
Order Code1182149
Your Part Number
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,311.050 ($2,542.155) |
| 5+ | $2,238.370 ($2,462.207) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
$2,311.05 ($2,542.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8774 060100Copy
Manufacturer Standard Lead Time40 weeks
Order Code1182149
Technical Datasheet
Cable ShieldingScreened
No. of Pairs9 Pair
Wire Gauge22AWG
Conductor Area CSA0.325mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourChrome
No. of Max Strands x Strand Size7 x 0.255mm
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter10.59mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8774 060100 is a 100ft 9-pair 18-conductor shielded CM-rated Cable with 22AWG stranded (7 x 30) tinned copper conductor, polypropylene insulation, Beldfoil® aluminum foil-polyester tape (100% coverage) and chrome overall PVC jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- CPR: Eca
- 50Ω Impedance
- 30pF/ft Conductor to conductor nominal capacitance
- 55pF/ft Conductor to other conductor and shield nominal capacitance
- 15Ω/1000ft at 20°C Nominal conductor DC resistance
- UL1685 Flame tested
Applications
Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Colour
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
9 Pair
Conductor Area CSA
0.325mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 0.255mm
Jacket Material
PVC
External Diameter
10.59mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.4
