Print Page
Image is for illustrative purposes only. Please refer to product description.

279 total stock globally
3 more incoming. You can reserve stock now
279 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.380 ($8.118) |
Price for:1 Metre
Minimum: 1
Multiple: 1
$7.38 ($8.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8762Copy
Order Code121869001
Technical Datasheet
Conductor MaterialTinned Copper
Product Overview
8762 is a single pair cable suitable for audio, control, and instrumentation applications.
- Low voltage analogue signals (4-20mA, 0-10V)
- Low voltage digital control (24V)
- 2 conductor 20AWG (7x28) tinned copper
- PE insulation, overall Beldfoil® shield
- PVC outer jacket
- Operating temperature range from -20°C to +60°C
Technical Specifications
Conductor Material
Tinned Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
