Print Page
Image is for illustrative purposes only. Please refer to product description.

15,576 total stock globally
Need more?
15576 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.800 ($4.180) |
Price for:1 Metre
Minimum: 1
Multiple: 1
$3.80 ($4.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8723
Order Code121866701
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Jacket ColourChrome
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter4.06mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8723 from Belden is a multi conductor shielded twisted pair cable. This cable is approved by UL standard.
- CPR: Not Yet Qualified
- 22AWG stranded (7x30) tinned copper conductors
- Polypropylene insulation
- Individual Beldfoil shielding (100% coverage)
- Polyvinyl chloride (PVC) outer jacket
- Overall nominal diameter of 0.160inch
- Operating temperature range from -20°C to 75°C
- Nominal characteristic impedance of 52ohm
- Nominal conductor DC resistance (DCR) of 14.7ohm/1000ft
- Maximum operating voltage of 300Vrms (according to UL)
- Maximum recommended current of 2.3A per conductor at 25°C
- Continuous Length in 1 Metre Multiples
Applications
Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
3.3ft
Jacket Colour
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
-
Reel Length (Metric)
1m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
External Diameter
4.06mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 8723
4 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033
