Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No8668 00050Copy
Order Code1610360
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
1 total stock globally
1 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $709.900 ($780.890) |
| 5+ | $621.160 ($683.276) |
| 10+ | $514.680 ($566.148) |
| 25+ | $461.440 ($507.584) |
| 50+ | $445.000 ($489.500) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$709.90 ($780.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8668 00050Copy
Order Code1610360
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper
Sleeving ColourSilver
Internal Diameter0.17"
Length - Metric15.2m
Length - Imperial50ft
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Silver
Length - Metric
15.2m
Product Range
TUK SGACK902S Keystone Coupler
Sleeving Material
Copper
Internal Diameter
0.17"
Length - Imperial
50ft
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
