Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No8620 060100Copy
Manufacturer Standard Lead Time11 weeks
Order Code4168028
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $576.380 ($634.018) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
$576.38 ($634.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8620 060100Copy
Manufacturer Standard Lead Time11 weeks
Order Code4168028
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge16AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourChrome
No. of Max Strands x Strand Size19 x 29AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter9.55mm
Voltage Rating600V
Product Range-
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
16AWG
Reel Length (Imperial)
100ft
Jacket Colour
Chrome
Conductor Material
Copper
External Diameter
9.55mm
Product Range
-
No. of Cores
4Core
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
19 x 29AWG
Jacket Material
PVC
Voltage Rating
600V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.969
