Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerBELDEN
Manufacturer Part No8523 001100Copy
Order Code1210167
Technical Datasheet
No. of Max Strands x Strand Size10 x 30AWG
Conductor Area CSA-
Outside Diameter1.778mm
Alternatives for 8523 001100
1 Product Found
Technical Specifications
No. of Max Strands x Strand Size
10 x 30AWG
Outside Diameter
1.778mm
Conductor Area CSA
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235872
