Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $662.510 ($728.761) |
| 2+ | $629.930 ($692.923) |
| 3+ | $611.490 ($672.639) |
| 5+ | $595.950 ($655.545) |
| 7+ | $584.040 ($642.444) |
| 10+ | $572.120 ($629.332) |
| 25+ | $560.200 ($616.220) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$662.51 ($728.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8446 060100
Order Code4168025
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores6Core
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourChrome
No. of Max Strands x Strand Size7 x 30AWG, 19 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter5.994mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Colour
Chrome
Conductor Material
Tinned Copper
External Diameter
5.994mm
Product Range
-
No. of Cores
6Core
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 30AWG, 19 x 30AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.06388
