Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No8132 060500Copy
Manufacturer Standard Lead Time13 weeks
Order Code1182166
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,646.890 ($2,911.579) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$2,646.89 ($2,911.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 8132 060500 is a 500ft 2-pair 4-conductor low capacitance shielded Computer Cable with stranded tinned copper conductors and foam polyethylene insulation. It has twisted pairs and overall shielded with 100% aluminium foil-polyester tape with shorting fold and 65% tinned copper braid coverage.
- CPR: Eca
- 120Ω Impedance
- 1A at 25°C Current per conductor
- -30 to 80°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Voltage Rating
150V
Technical Docs (1)
Alternatives for 8132 060500
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.53
