Print Page
Image is for illustrative purposes only. Please refer to product description.

39 total stock globally
Need more?
39 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.270 ($21.197) |
Price for:1 Metre
Minimum: 1
Multiple: 1
$19.27 ($21.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 8103 is a 3-pair 6-conductor low capacitance Computer Cable with 24AWG stranded (7 x 32) tinned copper conductors, Datalene® foam polyethylene insulation, twisted pairs, overall Beldfoil® aluminium foil-polyester tape with shorting fold (100% coverage) + tinned copper braid shield (65% coverage) and chrome PVC jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. This computer cable is designed for EIA RS-232/422 applications.
- CPR: Not Yet Qualified
- 100Ω Nominal characteristic impedance
- 12.5pF/ft Conductor to conductor nominal capacitance
- 22pF/ft Conductor to other conductor and shield nominal capacitance
- 78% Nominal velocity of propagation
- 24Ω/1000ft at 20°C Nominal conductor DC resistance
- 3.8Ω/1000ft at 20°C Nominal outer shield DC resistance
- UL1685 Flame tested
Applications
Computers & Computer Peripherals
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
