Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No7701NH.01305Copy
Manufacturer Standard Lead Time11 weeks
Order Code1734744
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $718.430 ($790.273) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$718.43 ($790.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No7701NH.01305Copy
Manufacturer Standard Lead Time11 weeks
Order Code1734744
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColourWhite
No. of Max Strands x Strand SizeSolid
Conductor MaterialCopper
Jacket MaterialFR NC
External Diameter3.5mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 7701NH.01305 is a 1-pair white Data Cable with polyethylene insulation, solid bare copper conductor and FRNC jacket. Suitable for computer cables for data transmission applications.
- CPR: Not Yet Qualified
- 100Ω (1 to 20MHz) Nominal impedance
- 46pF/m at 1kHz Nominal capacitance conductor to conductor
- 55Ω/km at 20°C Nominal conductor DC resistance
- 2.5A/conductor Maximum continuous current
- 50N Maximum pulling tension
- -15 to +80°C Temperature rating
Applications
Computers & Computer Peripherals, Sensing & Instrumentation
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Jacket Colour
White
Conductor Material
Copper
External Diameter
3.5mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
Solid
Jacket Material
FR NC
Voltage Rating
300V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.8
