Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 143 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $93.750 ($103.125) |
| 5+ | $89.060 ($97.966) |
| 10+ | $84.600 ($93.060) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$93.75 ($103.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No5502UE 008U500
Order Code1302869
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)498.69ft
Reel Length (Metric)152.4m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.255mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter3.759mm
Voltage Rating300V
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
22AWG
Reel Length (Imperial)
498.69ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
3.759mm
Product Range
-
No. of Cores
4Core
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 0.255mm
Jacket Material
PVC
Voltage Rating
300V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.3
