Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $565.660 ($622.226) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$565.66 ($622.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No19348 010250Copy
Order Code4168012
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores3Core
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Jacket ColourBlack
No. of Max Strands x Strand Size42 x 34AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter8.331mm
Voltage Rating300V
Product Range-
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
18AWG
Reel Length (Imperial)
250ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
8.331mm
Product Range
-
No. of Cores
3Core
Conductor Area CSA
-
Reel Length (Metric)
76.2m
No. of Max Strands x Strand Size
42 x 34AWG
Jacket Material
PVC
Voltage Rating
300V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.75864
