Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No1633ENH.00305
Order Code1218047
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $711.950 ($783.145) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$711.95 ($783.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1633ENH.00305
Order Code1218047
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat5e
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Pairs4 Pair
Jacket ColourGrey
No. of Max Strands x Strand SizeSolid
Voltage Rating48V
Jacket MaterialFR PVC
Conductor MaterialCopper
External Diameter6.2mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
FR PVC
External Diameter
6.2mm
SVHC
No SVHC (07-Jul-2017)
LAN Category
Cat5e
Conductor Area CSA
0.2mm²
Reel Length (Metric)
305m
Jacket Colour
Grey
Voltage Rating
48V
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.115