Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No1583ECopy
Manufacturer Standard Lead Time8 weeks
Order Code124287302
Your Part Number
226 total stock globally
Need more?
226 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.190 ($1.309) |
Price for:1 Metre
Minimum: 1
Multiple: 1
$1.19 ($1.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1583ECopy
Manufacturer Standard Lead Time8 weeks
Order Code124287302
Technical Datasheet
Product Overview
The 1583E is a 1000ft 4-pair unshielded Cat5 enhanced UTP Cable with 24AWG solid bare copper conductor, polyethylene (PE) insulation and grey flame-retardant PVC jacket. This cable supports current and future category 5 enhanced applications, such as 10 Base-T, 100 Base-T, 1000 Base-T (Gigabit Ethernet), FDDI and ATM.
- CPR: Not Yet Qualified
- 50nF/km Nominal mutual capacitance at 1kHz
- 93.5Ω/km Maximum conductor DC resistance
- 100 ±15Ω Impedance (1 to 100MHz)
Applications
Communications & Networking
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036