Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part NoS558-5999-U7-FCopy
Manufacturer Standard Lead Time26 weeks
Order Code267601201
Your Part Number
7,219 total stock globally
2,700 more incoming. You can reserve stock now
7,219 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.580 ($2.838) |
Price for:Each
Minimum: 1
Multiple: 1
$2.58 ($2.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part NoS558-5999-U7-FCopy
Manufacturer Standard Lead Time26 weeks
Order Code267601201
Technical Datasheet
Turns Ratio1CT:1CT
Inductance350µH
DC Resistance1.1ohm
ET Constant-
Isolation Voltage1.5kV
Product Range-
Product Overview
S558-5999-U7-F is a single port, 1CT:1CT, 350µH pulse transformer.
- 1.5KV isolation voltage
- 1.1ohm DC resistance
- 1dB max insertion loss at 300KHz to 80MHz
- 40dB min crosstalk 300KHz - 100MHz
- 16 pin and 0.05in pin pitch
- SMT mounting type and standard profile
- 2 wire CM filter
- Operating temperature range from -40°C to 85°C
Technical Specifications
Turns Ratio
1CT:1CT
DC Resistance
1.1ohm
Isolation Voltage
1.5kV
Inductance
350µH
ET Constant
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
