Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BEL FUSE |
|---|---|
| Manufacturer Part No | 3SB 5-RCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 2844478 |
| Product Range | 3SB Series |
| Your Part Number | |
| Technical Datasheet |
2,014 total stock globally
Need more?
2,014 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.310 ($1.441) |
| 10+ | $1.200 ($1.320) |
| 100+ | $0.917 ($1.0087) |
| 500+ | $0.760 ($0.836) |
| 1000+ | $0.700 ($0.770) |
| 2000+ | $0.686 ($0.7546) |
Price for:Each
Minimum: 1
Multiple: 1
$1.31 ($1.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BEL FUSE |
|---|---|
| Manufacturer Part No | 3SB 5-RCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 2844478 |
| Product Range | 3SB Series |
| Technical Datasheet | |
| Blow Characteristic | Slow Blow |
| Fuse Current | 5A |
| Fuse Size Imperial | 0.25" x 1.25" |
| Product Range | 3SB Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Blow Characteristic | Slow Blow |
|---|---|
| Fuse Size Imperial | 0.25" x 1.25" |
| SVHC | No SVHC (21-Jan-2025) |
| Fuse Current | 5A |
|---|---|
| Product Range | 3SB Series |
Technical Docs (1)
Alternatives for 3SB 5-R
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002183 |
