Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZCG0160BF2CCopy
Manufacturer Standard Lead Time13 weeks
Order Code5002800
Product Range0ZCG Series
Your Part Number
1,120 total stock globally
Need more?
1,120 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.356 ($0.3916) |
| 50+ | $0.268 ($0.2948) |
| 250+ | $0.226 ($0.2486) |
| 500+ | $0.210 ($0.231) |
| 1000+ | $0.193 ($0.2123) |
| 2000+ | $0.190 ($0.209) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.78 ($1.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZCG0160BF2CCopy
Manufacturer Standard Lead Time13 weeks
Order Code5002800
Product Range0ZCG Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product Range0ZCG Series
Voltage Rating16VDC
Holding Current1.6A
Trip Current3.2A
Time to Trip1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
16VDC
Trip Current
3.2A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
0ZCG Series
Holding Current
1.6A
Time to Trip
1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
