Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE - CIRCUIT PROTECTION
Manufacturer Part No0ZCJ0035FF2G
Order Code283488702
Product Range0ZCJ Series
Your Part Number
Technical Datasheet
2,508 total stock globally
Need more?
2508 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.127 ($0.1397) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.27 ($1.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE - CIRCUIT PROTECTION
Manufacturer Part No0ZCJ0035FF2G
Order Code283488702
Product Range0ZCJ Series
Technical Datasheet
Product Range0ZCJ Series
Voltage Rating16VDC
Holding Current350mA
Trip Current750mA
Time to Trip0.1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
0ZCJ0035FF2G is a 0ZCJ series 1206 chip size, surface mount PTC resettable fuse with fast trip time and low DCR resistance.
- 0.35A hold current
- 0.75A trip current
- 16VDC rated voltage
- 40A maximum current
- 0.40W typical power
- Operating temperature range from -40°C to 85°C
- TUV (EN/IEC 60738-1-1 and EN/IEC 60730-1, cert. R50102117), UL recognized (UL1434, file E305051)
Technical Specifications
Product Range
0ZCJ Series
Holding Current
350mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
16VDC
Trip Current
750mA
Current Rating Max
40A
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for 0ZCJ0035FF2G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041