Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BEHA-AMPROBE |
|---|---|
| Manufacturer Part No | VC221BCopy |
| Order Code | 1466465 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | BEHA-AMPROBE |
|---|---|
| Manufacturer Part No | VC221BCopy |
| Order Code | 1466465 |
| Technical Datasheet | |
| Case Type | Carrying Case |
| Case Colour | Black |
| Product Range | - |
Product Overview
The VC221B is a padded vinyl Carry Case made of faux leather. It is suitable for use with the HD110C, 30XR-A digital multi-meters.
- Fits meter and holster
Applications
Industrial
Technical Specifications
| Case Type | Carrying Case |
|---|---|
| Product Range | - |
| Case Colour | Black |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Netherlands Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 42029900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2 |
