Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part NoCT235ACopy
Order Code1696719
Technical Datasheet
Meter Side Connector4mm Right Angle Banana Plug, Shrouded
Probe Side ConnectorCurrent Clamp
Current Range Max1kA
Current Range Min1A
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
This current transformer probe measures AC or DC current. It converts high current to a low level millivolt signal for input directly into a test instrument. It can be used with standard DMMs, recorders, digital or analog meters, data loggers/DAS, oscilloscopes, or other test and measurement instruments.
- AC/DC current clamp, 1000 A
- Zero adjust knob
Applications
Sensing & Instrumentation, Metering, Test & Measurement
Technical Specifications
Meter Side Connector
4mm Right Angle Banana Plug, Shrouded
Current Range Max
1kA
Product Range
-
Probe Side Connector
Current Clamp
Current Range Min
1A
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.392357
