
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $243.150 ($267.465) |
Product Information
Product Overview
The BX32P BARLINO II is a high quality and compact programmer for commonly used memory chips. The programmer offers an exceptionally flexible, simple to use and extremely fast set of EPROM programmer that support a broad range of chips. With a height of only 2.5cm the enclosures are very practical and are noted for their design and anodized die cast aluminium construction. The exceptional flexibility is attained by providing all power requirements via the USB port. A power adapter or batteries are not required, since all programming voltages are provided internally by a voltage generator from the USB supply voltage. The chips are programmed at a high level of quality and reproducibility in the shortest time possible through the use of optimized algorithms and microcontroller managed programming times. All supported chips can be programmed directly in DIP/DIL packages and suitable adapters are available for specialized packages such as PLCC, SOP, TSOP and QFP.
- USB powered
- Chip auto identification
- Multi programmer control
- Automatic programming start
- Multi platform support
- Supported devices are very old NMOS EPROM, NMOS EPROM, EEPROM NV-RAM, FLASH, LPC, FWH, Firmware Hubs
- 32pin aries high quality ZIF socket
- USB 2.0 full speed 12Mb/s
- Chip ID test
- Low voltage support down to 3V
- Doubled firmware memory size: The BX32P Barlino II has enough place for future improvements and enlarged chip support
- Improve pin driving possibilities: The BX32P Barlino II can drive more pins with supplying and programming voltages as its predecessor
- Improved chip supply: The supply and programming voltages of the chips can now be set more accurately
Applications
Embedded Design & Development
Contents
Programmer, USB cable, Prog express software, manual (multi language) on CD.
Technical Specifications
27C, 28C, 29C
Automatic Programming Start, Multi Programmer Control, Chip Auto Identification
No SVHC (04-Feb-2026)
Programmer, USB Cable, Prog-Express Software, Manual on CD
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
