Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBARRY CONTROLS
Manufacturer Part NoC2060
Order Code1303961
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerBARRY CONTROLS
Manufacturer Part NoC2060
Order Code1303961
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
External Depth38mm
Bore Diameter Nom-
External Diameter76mm
Weight0.4g
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
External Depth
38mm
External Diameter
76mm
Product Range
TUK SGACK902S Keystone Coupler
Bore Diameter Nom
-
Weight
0.4g
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84509000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45
