Print Page
TL50BLGYRY2Q
LED Tower, 4 Tier, Green/Yellow/Red/Yellow, 92dB, 5 Pin M12 Connector, Steady, 24 VAC/30 VDC, IP67
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | TL50BLGYRY2QCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4752231 |
| Product Range | TL50 Core Series |
| Your Part Number | |
| Technical Datasheet |
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $642.290 ($706.519) |
Price for:Each
Minimum: 1
Multiple: 1
$642.29 ($706.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | TL50BLGYRY2QCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4752231 |
| Product Range | TL50 Core Series |
| Technical Datasheet | |
| No. of Stacks / Tiers | 4 |
| Module Lens Colour | Green, Yellow, Red, Yellow |
| Supply Voltage VAC | 24V |
| Supply Voltage VDC | 30V |
| Visual Signal Type | Steady |
| Tones | - |
| Lens Diameter | 50mm |
| IP / NEMA Rating | IP67, NEMA 13 |
| Connection Type | 5 Pin Quick Disconnect Connector |
| Sound Pressure Level (SPL) | 92dB |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 50°C |
| Product Range | TL50 Core Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Stacks / Tiers | 4 |
|---|---|
| Supply Voltage VAC | 24V |
| Visual Signal Type | Steady |
| Lens Diameter | 50mm |
| Connection Type | 5 Pin Quick Disconnect Connector |
| Operating Temperature Min | -40°C |
| Product Range | TL50 Core Series |
| Module Lens Colour | Green, Yellow, Red, Yellow |
|---|---|
| Supply Voltage VDC | 30V |
| Tones | - |
| IP / NEMA Rating | IP67, NEMA 13 |
| Sound Pressure Level (SPL) | 92dB |
| Operating Temperature Max | 50°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85318070 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .20412 |
