Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoPTL110S-FF200LD3-QPS150
Order Code4752158
Product RangePTL110S Series
Your Part Number
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $440.570 ($484.627) |
Price for:Each
Minimum: 1
Multiple: 1
$440.57 ($484.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoPTL110S-FF200LD3-QPS150
Order Code4752158
Product RangePTL110S Series
Technical Datasheet
Sensing Distance Max200mm
Sensing MethodFixed Field
Product RangePTL110S Series
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source870nm Infrared LED
Qualification-
IP RatingIP54
Operating Temperature Min-40°C
Operating Temperature Max50°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
PTL110S-FF200LD3-QPS150 is a PTL110S series pick-to-light sensor.
- Customizable pick-to-light logic with upto 14 colours in one device
- Translucent face appears grey when off to avoid false indication
- M12 connector models for plug-and-play indication
- Wide 180° field of view, photoelectric and touch-sensing options
- PICK-IQ® serial communication, 200mm fixed field sensor
- Indicator only, 3-digit, 14-segment LED display
- Dual 150mm PVC shielded cable with 5-pin M12 quick disconnects connection
- 10V DC to 30V DC supply voltage (UL listed class 2 supply), ABS housing, polycarbonate indicator
- Operating temperature range from -40°C to +50°C, polycarbonate indicator, acrylic lens
Warnings
Electrical connections must be made by qualified personnel in accordance with local and national electrical codes and regulations.
Technical Specifications
Sensing Distance Max
200mm
Product Range
PTL110S Series
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Sensing Method
Fixed Field
Supply Voltage Min
10VDC
Light Source
870nm Infrared LED
IP Rating
IP54
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
