Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part NoSL25
Order Code167161902
Also Known AsGTIN UPC EAN: 7314153013422 7314153013422
Your Part Number
Technical Datasheet
45 total stock globally
Need more?
45 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $61.580 ($67.738) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$61.58 ($67.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBAHCO
Manufacturer Part NoSL25
Order Code167161902
Also Known AsGTIN UPC EAN: 7314153013422 7314153013422
Technical Datasheet
Kit Contents4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, T10, T15, T20, T25, T30, T40, Ratchet, Bit Holders
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
25 piece chrome plated socket set. 1/4 " drive with ratchet handle
- 1/4" socket set
- High performance alloy steel
- Matt finish
- ISO 1174
- DIN 3120
- Case: High Density Polythene (HDPE), 35x165x85 mm
- Contents, 25 pcs
- 12 pcs 1/4" hex sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm
- 1 pc ratchet 1/4" compact length 125 mm, quick release, 60 teeth/6° action angle
- 2 pcs bit 1/4" PH 2
Technical Specifications
Kit Contents
4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, T10, T15, T20, T25, T30, T40, Ratchet, Bit Holders
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82042000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.51