
10 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.050 ($16.555) |
Product Information
Product Overview
This combination spanner is a high-quality metric hand tool designed for professional and industrial fastening tasks. Manufactured from high-performance alloy steel, it combines strength, durability and precision. The open and ring ends are both angled at 15° to improve accessibility, knuckle clearance and working efficiency in confined spaces. A 12-point Dynamic-Drive profile helps reduce fastener wear while delivering improved torque transfer. Finished with a chrome plated micro-matte surface, this combination spanner offers corrosion resistance, easy cleaning and long service life, making it ideal for workshops, maintenance engineers and trade professionals.
- Combination spanner with open and ring ends for versatile fastening tasks
- 15° open end angle with slimmer head improves access in restricted spaces
- 15° ring end angle provides better knuckle clearance and secure grip
- 12-point Dynamic-Drive profile reduces fastener wear and extends tool life
- Larger bi-directional size markings allow quick and easy identification
- Chrome plated micro-matte finish improves corrosion resistance and durability
- Manufactured from high-performance alloy steel for strength and reliability
- Meets ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113 standards
Technical Specifications
7mm
110mm
No SVHC (25-Jun-2025)
-
Bahco - Combination Spanners
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
