Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $317.720 ($349.492) |
Product Information
Product Overview
CC545 is a general purpose power supply accessory kit. It provides most everything one needs to put their bench power supply to work. The kit includes 3 high capacity test leads with retractile sleeve plugs. Rated at 600V CAT II and 36Amps, the leads provide save connection to either standard or sheathed jacks while its silicone jacket wire stays flexible under all conditions. For day to day connections, included are 4/6mm spade lug adapters along with 4mm banana plug adapters. Unique to the kit are 3 extra-large alligator clips which offer a wide range of connection capabilities. Fully insulated 1,000V CAT III or 600V CAT IV, the clip is capable of attaching to leads as small as 0.01” or lugs to a diameter of 1.25” all while carrying currents up to 36A. Application includes R&D laboratories, production test stations, service and repair facilities, educational test benches.
- High capacity retractile sheath leads
- Connection adapters, extra-large insulated alligator clips
- Black, red and green component, storage case
Contents
1 x retractile lead, 100cm (40”), black, 1 x retractile lead, 100cm (40”), red, 1 x retractile lead, 100cm (40”), green, 1 x 6/4mm spade lug adapter, black, 1 x 6/4mm spade lug adapter, red, 1 x 6/4mm spade lug adapter, green, 1 x BNC cable assembly, 100cm (40”), 1 x BNC female to double banana plugs, 1 x banana plug adapter, black, 1 x banana plug adapter, red, 1 x banana plug adapter, green, 1 x BNC male to double binding posts, 1 x insulated alligator clip (black, red, green).
Technical Specifications
Retractile Leads, Spade Lug/Banana Plug Adapters, BNC Cable Assembly, Binding Posts, Alligator Clips
No SVHC (07-Nov-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate