Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,465.150 ($3,811.665) |
Product Information
Product Overview
The BK891 is a Bench LCR Meter capable of measuring inductors, capacitors and resistors at DC or from 20Hz to 300kHz. The instrument's compact 2U half-rack form factor is suitable for the bench or rack mount installation. A large 4.3-inch colour display with all important parameters and measurements visible on one screen makes this meter easy to operate. The instrument's convenient bin sorting function and frequency sweep function enables quick sorting and characterization of components. Standard USB, GPIB and LAN interfaces enhance your productivity by providing remote control capabilities to perform daily operations in production, quality control and laboratory environments.
- Measurement parameters: L, C, R, Z, G, B, Y, D, Q, θ, DCR
- Fully adjustable test frequency
- Adjustable measurement speed for fast readout or better accuracy
- 300-point linear and logarithmic sweep function
- Bin sorting function (9 primary, one secondary and one out-of-spec bin)
- Save/recall up to 100 setups (10 internal) including 1000 measurements and screenshots
- 0.05% Best impedance accuracy
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Test & Measurement, Power Management
Contents
User manual, power cord, Kelvin clips (TL 889A), certificate of calibration & test report
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Bench
9.999kH
9.999Gohm
No SVHC (07-Nov-2024)
300kHz
9999F
-
Technical Docs (3)
Alternatives for BK891
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate