Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | B&K PRECISION |
|---|---|
| Manufacturer Part No | BK2194Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 388417401 |
| Your Part Number | |
| Technical Datasheet |
15 total stock globally
Need more?
15 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,161.780 ($1,277.958) |
Price for:Each
Minimum: 1
Multiple: 1
$1,161.78 ($1,277.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | B&K PRECISION |
|---|---|
| Manufacturer Part No | BK2194Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 388417401 |
| Technical Datasheet |
Product Overview
BK2194 is a digital storage oscilloscope that provides 100MHz of bandwidth in a 4-channel configuration with a maximum sample rate of 1GSa/s and a maximum memory depth of 14Mpts. The BK2194 comes equipped with a 7" widescreen display and extensive features, including segmented acquisition, FFT and serial decoding for five different communication protocols. This model is the ideal solution for educational settings and hobbyists.
- Waveform capture rates up to 100,000 (normal mode) and 400,000 (sequence mode) waveforms per second
- Versatile triggering capabilities including pulse width, line-selectable video and serial
- Segmented acquisition stores up to 80,000 frames
- Serial decoding for I2C, SPI, UART, CAN and LIN protocols
- FFT feature and 7 additional math operations
- Masking tool with adjustable limits for pass/fail testing
- LAN and USBTMC compliant device ports for PC connectivity
- USB host port for saving and recalling waveform setups, data, and screenshots
- USBTMC-compliant device port and LAN interfaces standard
- Multi-language support
Contents
Digital storage oscilloscope, Power cord, USB cable, Four passive probes, Certificate of calibration.
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90302000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 3.7 |
