Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part No4017ACopy
Order Code1089236
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No4017ACopy
Order Code1089236
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Signal Generator TypeSweep Function
No. of Channels1 Channel
Product RangeTUK SGACK902S Keystone Coupler
Bandwidth10MHz
Signal Generator Modulation-
Manufacturer Warranty2 Years
Plug TypeUS
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Signal Generator Type
Sweep Function
Product Range
TUK SGACK902S Keystone Coupler
Signal Generator Modulation
-
Plug Type
US
No. of Channels
1 Channel
Bandwidth
10MHz
Manufacturer Warranty
2 Years
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.629
