Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoIMC03GR
Order Code177060402
Product RangeIM Series
Also Known As1462042-8, IMC03GR
Your Part Number
Technical Datasheet
6,895 total stock globally
2,000 more incoming. You can reserve stock now
6895 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.630 ($3.993) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.63 ($3.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoIMC03GR
Order Code177060402
Product RangeIM Series
Also Known As1462042-8, IMC03GR
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationSPDT
Contact Current4A
Product RangeIM Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialPalladium Ruthenium
Coil Resistance178ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IMC03GR is a 1-pole Signal Relay with DC coil, IM-C series. 1 form-C (1CO) contact configuration, PdRu+Au covered contact. SMT gull-wing terminal, Slim line 10 x 6mm, low profile 5.65mm and minimum board-space 60mm². 4A switching current, 60W/62.5VA switching power and 220VDC/250VAC switching voltage. High mechanical shock resistance.
- Mono-stable coil
- SMT version
- Standard version
- RT V Environmental protection rating
- Coil voltage ranges from 1.5 to 24VDC
- UL standard approved
- High mechanical shock resistance up to 300g functional
- Low coil power consumption
- Through hole and SMD terminals available
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Medical, HVAC, Automotive
Technical Specifications
Coil Voltage
5VDC
Contact Current
4A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
178ohm
Contact Configuration
SPDT
Product Range
IM Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Palladium Ruthenium
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000853