AES-Z7MB-7Z010-SOM-I-G/REV-H
Evaluation Board, XC7Z010-1CLG400C, Zynq-7000, 32bit ARM/FPGA Cortex-A9 MCU

| Manufacturer | AVNET |
|---|---|
| Manufacturer Part No | AES-Z7MB-7Z010-SOM-I-G/REV-HCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Order Code | 378805801 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $401.630 ($441.793) |
Product Information
| Manufacturer | AVNET |
|---|---|
| Manufacturer Part No | AES-Z7MB-7Z010-SOM-I-G/REV-HCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Order Code | 378805801 |
| Technical Datasheet | |
| Silicon Manufacturer | Xilinx |
| No. of Bits | 32bit |
| Silicon Family Name | Zynq-7000 |
| Core Architecture | ARM, FPGA |
| Core Sub-Architecture | Cortex-A9 |
| Silicon Core Number | XC7Z010-1CLG400C |
| Kit Contents | MicroZed Eval Board XC7Z010-1CLG400C Ext. Temp SOM |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
AES-Z7MB-7Z010-SOM-I-G/REV-H is a MicroZed™ 7010 industrial SOM. It is a low-cost development board based on the Xilinx Zynq®-7000 All Programmable SoC. Its unique design allows it to be used as both a stand-alone evaluation board for basic SoC experimentation or combined with a carrier card as an embeddable system-on-module (SOM). MicroZed contains two I/O headers that provide connection to two I/O banks on the programmable logic (PL) side of the Zynq®-7000 AP SoC device. In stand-alone mode, these 100 PL I/O are inactive. When plugged into a carrier card, I/O are accessible in a manner defined by the carrier card design. Thus, designers can start with MicroZed in stand-alone mode as a learning platform and then easily expand its functionality as a SOM through the addition of an off-the-shelf or custom designed carrier card. This combined stand-alone/SOM approach can quickly move a design idea from concept to production, making MicroZed the ideal platform for SoC based applications.
- XC7Z010-1CLG400C SoC
- 1GB of DDR3 SDRAM, 128Mb of QSPI Flash memory
- 10/100/1000 Ethernet, USB 2.0, USB-UART interface
- User I/O (via dual board-to-board connectors)
- 2x6 Digilent Pmod® compatible interface providing 8 PS MIO connections for user I/O
- Xilinx PC4 JTAG configuration port
- PS JTAG pins accessible via Pmod
- 33.33MHz oscillator
- User LED and push switch
Technical Specifications
| Silicon Manufacturer | Xilinx |
|---|---|
| Silicon Family Name | Zynq-7000 |
| Core Sub-Architecture | Cortex-A9 |
| Kit Contents | MicroZed Eval Board XC7Z010-1CLG400C Ext. Temp SOM |
| SVHC | To Be Advised |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM, FPGA |
| Silicon Core Number | XC7Z010-1CLG400C |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84715000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .095708 |
