Print Page
Technical Specifications
Sensing Range Max
11mm
Sensor Output Type
SPST-NO
Supply Voltage DC Max
-
SVHC
To Be Advised
Thread Size - Metric
M30
Supply Voltage DC Min
-
Product Range
PR Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204891