Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUTONICS
Manufacturer Part NoLE4S-24-240Copy
Manufacturer Standard Lead Time12 weeks
Order Code278710201
Your Part Number
46 total stock globally
Need more?
43 Delivery in 10-14 Business Days(US stock)
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $145.350 ($159.885) |
Price for:Each
Minimum: 1
Multiple: 1
$145.35 ($159.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoLE4S-24-240Copy
Manufacturer Standard Lead Time12 weeks
Order Code278710201
Technical Datasheet
Product Overview
The LE4S-24-240 is a 4-digit digital backlight LCD Timer with single-pole double-throw (1 changeover) control output. The built-in battery allows program change with power OFF. It features all programming accomplished through front keypad and independent ON/OFF times can be programmed in flicker output mode and lock setting function for saving setting value.
- Various output mode
- Function setting with soft touch
- Minimum 10000000 operation mechanical life
- Minimum 100000 operations electrical life
- 100MΩ at 500VDC Insulation resistance
- 2000VAC at 50/60Hz for 1 minute dielectric strength
Applications
Clock & Timing
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:90328900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144562
