Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part No874162313
Order Code4163014
Product RangeQDS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $235.730 ($259.303) |
| 5+ | $231.020 ($254.122) |
| 10+ | $226.310 ($248.941) |
Price for:Each
Minimum: 1
Multiple: 1
$235.73 ($259.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No874162313
Order Code4163014
Product RangeQDS Series
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC240V
Supply Voltage VDC-
Visual Signal TypeFlashing, Steady
Lens Diameter-
Product RangeQDS Series
IP / NEMA RatingIP66
Power Rating-
External Height94mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
-
Lens Diameter
-
IP / NEMA Rating
IP66
External Height
94mm
Operating Temperature Max
60°C
Supply Voltage VAC
240V
Visual Signal Type
Flashing, Steady
Product Range
QDS Series
Power Rating
-
Operating Temperature Min
-30°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33