Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUER SIGNAL
Manufacturer Part No801522405Copy
Order Code4162827
Product RangeICM M22 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $143.560 ($157.916) |
| 5+ | $140.690 ($154.759) |
| 10+ | $137.820 ($151.602) |
Price for:Each
Minimum: 1
Multiple: 1
$143.56 ($157.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No801522405Copy
Order Code4162827
Product RangeICM M22 Series
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeMulti Strobe
Lens Diameter44mm
Product RangeICM M22 Series
IP / NEMA RatingIP65
Power Rating-
External Height42mm
Operating Temperature Min-25°C
Operating Temperature Max60°C
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
24V
Lens Diameter
44mm
IP / NEMA Rating
IP65
External Height
42mm
Operating Temperature Max
60°C
Supply Voltage VAC
24V
Visual Signal Type
Multi Strobe
Product Range
ICM M22 Series
Power Rating
-
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066
