Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerATEN TECHNOLOGY
Manufacturer Part NoUC232A
Order Code349859302
Also Known AsGTIN UPC EAN: 4710423770751
Your Part Number
1,019 total stock globally
Need more?
1019 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $38.770 ($42.647) |
Price for:Each
Minimum: 1
Multiple: 1
$38.77 ($42.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATEN TECHNOLOGY
Manufacturer Part NoUC232A
Order Code349859302
Also Known AsGTIN UPC EAN: 4710423770751
Convert FromUSB
Convert ToSerial
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Convenient solution for connecting a legacy serial device to your computer, ideal for modern laptops or PCs that do not come equipped with a COM or DB9 port as standard. Compatible with both Mac and PC systems it offers transfer rates of 230kb/s for rapid performance.
- Provides an external 9-pin RS232 serial port
- Data transfer speeds up to 230kb/s
- Support, suspend and resume operations
- USB powered; no PSU required
- 350mm cable length
- Supports Win XP/Vista/7/8, Linux and Mac OS
Contents
Serial port adaptor and user guide
Notes
Note: Software is no longer provided with the adaptor, but can be downloaded free from from the Aten website here: https://www.aten.com/global/en/products/usb-&-thunderbolt/usb-converters/uc232a/
Technical Specifications
Convert From
USB
Product Range
-
Convert To
Serial
SVHC
No SVHC (07-Jul-2017)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063049