Print Page
339B-200-T-2-X
Time Delay Relay, 30 V, 1 s, 10 h, 339B Series, DPDT, 10 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerATC
Manufacturer Part No339B-200-T-2-XCopy
Manufacturer Standard Lead Time10 weeks
Order Code425960101
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $368.960 ($405.856) |
Price for:Each
Minimum: 1
Multiple: 1
$368.96 ($405.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATC
Manufacturer Part No339B-200-T-2-XCopy
Manufacturer Standard Lead Time10 weeks
Order Code425960101
Technical Datasheet
Product Overview
339B-200-T-2-X is a plug-in adjustable time delay relay. This solid-state TDR with octal plug-in base that maintains excellent repeat accuracy despite wide voltage and temperature variations even after long periods of down-time. The 339B has six dial selected ranges from fractions of a second to as long as 10 hours and selectable on-delay or interval timing modes.
- Wide choice of ranges, cycle progress indication
- High accuracy, multiple timing modes
- FM approved, CSA approved, UL recognized
- Fixed timing units available to prevent adjustments and increase safety
- Six dial-selected ranges (1 or 10 SEC, MIN, HR)
- 24VAC/24VDC voltage, 50/60Hz frequency
- ON-delay, interval mode arrangement
- Silver nickel contact material, plug-in octal base, mounts in any position with retaining clips
- Operating temperature range from -17°C to 60°C
- Life of 10 million operations with no load
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001