Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerASTRODYNE TDI
Manufacturer Part No083M.00301.00Copy
Manufacturer Standard Lead Time23 weeks
Order Code3886456
Product Range083M Series
Your Part Number
68 total stock globally
Need more?
68 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.160 ($18.876) |
| 10+ | $17.040 ($18.744) |
| 25+ | $16.920 ($18.612) |
| 50+ | $16.800 ($18.480) |
| 100+ | $16.670 ($18.337) |
Price for:Each
Minimum: 1
Multiple: 1
$17.16 ($18.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerASTRODYNE TDI
Manufacturer Part No083M.00301.00Copy
Manufacturer Standard Lead Time23 weeks
Order Code3886456
Product Range083M Series
Technical Datasheet
Connector TypeIEC C14
Connector TypeIEC C14
Current Rating3A
Switch Type-
Fuse Holder2-Pole Fuse Holder
Connector MountingFlange Mount
IP Rating-
Product Range083M Series
Technical Specifications
Connector Type
IEC C14
Current Rating
3A
Fuse Holder
2-Pole Fuse Holder
IP Rating
-
Connector Type
IEC C14
Switch Type
-
Connector Mounting
Flange Mount
Product Range
083M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062143
