Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ASCO JOUCOMATIC |
|---|---|
| Manufacturer Part No | 346 02 182Copy |
| Order Code | 3690246 |
| Product Range | 346 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | ASCO JOUCOMATIC |
|---|---|
| Manufacturer Part No | 346 02 182Copy |
| Order Code | 3690246 |
| Product Range | 346 |
| Technical Datasheet | |
| Pneumatic Connection | G3/8 |
| Operating Pressure Max | 10bar |
| Flow Rate | - |
| Pneumatic Connection Method | - |
| Pneumatic Mounting Type | - |
| Operating Pressure Min | 1bar |
| Operating Temperature Max | 0°C |
| Operating Temperature Min | 70°C |
| Product Range | 346 |
| SVHC | To Be Advised |
Technical Specifications
| Pneumatic Connection | G3/8 |
|---|---|
| Flow Rate | - |
| Pneumatic Mounting Type | - |
| Operating Temperature Max | 0°C |
| Product Range | 346 |
| Operating Pressure Max | 10bar |
|---|---|
| Pneumatic Connection Method | - |
| Operating Pressure Min | 1bar |
| Operating Temperature Min | 70°C |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84812090 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .063 |
