Print Page
LPQ154-C..
AC/DC Enclosed Power Supply (PSU), ITE, 4 Outputs, 150 W, 5 VDC, 15 A, 12 VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPQ154-C..Copy
Order Code1171520
Your Part Number
No Longer Manufactured
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPQ154-C..Copy
Order Code1171520
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs4Outputs
Output Power Max150W
Output Voltage - Output 15VDC
Output Current - Output 115A
Output Voltage - Output 212VDC
Output Current - Output 26A
Output Voltage - Output 3-12VDC
Output Current - Output 32A
Output Voltage - Output 424V
Current, Output 43.5A
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product Range-
SVHCTo Be Advised
Product Overview
The LPQ154-C is an AC/DC enclosed Power Supply with auto ranging input and remote sense on main output.
- Remote inhibit
- Single wire current sharing
- Power fail
- Built-in EMI filter
- Low output ripple
- Overvoltage protection
- Overload protection
- 135kHz Switching frequency
- 75% Typical at full load efficiency
- 0.5mA at 50/60Hz and 264VAC input Safety ground leakage current
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
150W
Output Current - Output 1
15A
Output Current - Output 2
6A
Output Current - Output 3
2A
Current, Output 4
3.5A
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
4Outputs
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
12VDC
Output Voltage - Output 3
-12VDC
Output Voltage - Output 4
24V
Input Voltage VAC
85V AC to 264V AC
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1